LT3493EDCB#TRMPBF, Sw. Regulator 1.2A 750kHz

PartNumber: LT3493EDCB#TRMPBF
Ном. номер: 8019904121
Производитель: Linear Technology
LT3493EDCB#TRMPBF, Sw. Regulator 1.2A 750kHz
Доступно на заказ более 7 шт. Отгрузка со склада в г.Москва 4-5 недель.
690 руб. × = 1 380 руб.
Количество товаров должно быть кратно 2 шт.

Описание

Step-Down (Buck) Regulators, Internal Power Switch Buck, Linear Technology
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators - Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Semiconductors

Технические параметры

размеры
3 x 2 x 0.7mm
высота
0.7mm
длина
3mm
регулирование в линии
0.007 %/V
максимальное входное напряжение
36 V
максимальная рабочая температура
+85 °C
Minimum Input Voltage
3.6 V
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
число выходов
1
тип упаковки
DFN
Pin Count
6
Switching Regulator
Yes
ширина
2mm
максимальный выходной ток
1.2A
Maximum Output Voltage
50 V
максимальная частота переключения
815 kHz
Regulator Function
Buck Controller
Minimum Output Voltage
0.78 V

Дополнительная информация

LT3493, 1.2A, 750kHz Step-Down Switching Regulator in 2mm × 3mm DFN Data Sheet LT3493EDCB#TRMPBF