LTC2986HLX-1#PBF, DIGITAL TEMPERATURE MEASUREMENT SYSTEM

PartNumber: LTC2986HLX-1#PBF
Ном. номер: 8078267543
Производитель: Linear Technology
LTC2986HLX-1#PBF, DIGITAL TEMPERATURE MEASUREMENT SYSTEM
Доступно на заказ 497 шт. Отгрузка со склада в г.Москва 2-3 недели.
3 890 руб. × = 3 890 руб.
от 25 шт. — 3 250 руб.
от 100 шт. — 2 680 руб.

Описание

The LTC2986HLX-1#PBF is a 10-channel multi sensor high accuracy digital temperature measurement system with EEPROM in 48 pin LQFP package. It measures wide variety of temperature sensors and digitally outputs result in °C or °F with 0.1°C accuracy and 0.001°C resolution. The LTC2986-1 can measure temperature of virtually all standard (type B, E, J, K, N, S, R, T) or custom thermocouples, automatically compensate for cold junction temperatures & linearize results. The device can also measure temperature with standard 2, 3 or 4-wire RTDs, thermistors and diodes. It is 10 channel software and pin compatible version of 20 channel LTC2984. Additional features include special modes that enable easy protection in universal multi sensor applications, custom tables for generic ADC readings and direct temperature readout from active analogue temperature sensors. It is used for direct thermocouple measurements, direct RTD measurements, direct thermistor measurements & custom sensor applic

• Single 2.85V to 5.25V supply, 15mA supply current and 25µA sleep current
• 10 flexible inputs allow interchanging sensors
• Output rate of 164ms (two conversion cycle mode) and 246ms (three conversion cycle mode)
• Built-in standard and user programmable coefficients for thermocouples, RTDs and thermistors
• Measures negative thermocouple voltages and simultaneous 50Hz/60Hz rejection
• Automatic burn-out, short circuit, excitation current sources and fault detection
• On-chip EEPROM stores channel configuration data and custom coefficients
• Input common mode rejection of 120dB, includes 15ppm/°C reference and special protection modes
• 10 years retention, 10000 cycles endurance, 2600ms programming time and 20ms read time
• Operating temperature range from -40°C to 125°C

Датчики и Преобразователи\Датчики\Микросхемы Датчиков

Дополнительная информация

Datasheet LTC2986HLX-1#PBF