Мой регион: Россия

LTM2881IV-5#PBF, ISOLATED RS485/RS422 UMODULE TRANSCEIVER

Ном. номер: 8000004098
PartNumber: LTM2881IV-5#PBF
Производитель: Linear Technology
LTM2881IV-5#PBF, ISOLATED RS485/RS422 UMODULE TRANSCEIVER
* Изображения служат только для ознакомления,
см. техническую документацию
2 660 руб.
83 шт. со склада г.Москва,
срок 2-3 недели
Добавить в корзину 1 шт. на сумму 2 660 руб.
В кредит от 0 руб./мес
RS-485 Line Drivers and Receivers, Linear Technology
Linear Technology's RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Semiconductors

Технические параметры

Maximum Operating Temperature
+85 °C
Length
15mm
Typical Single Supply Voltage
5 V
Brand
Linear Technology
Power Supply Type
Single
Package Type
LGA
Mounting Type
Surface Mount
Minimum Operating Temperature
-40 °C
Width
11.25mm
Data Rate
20Mbps
Transmitter Signal Type
Single Ended
Height
2.8mm
Pin Count
32
Dimensions
15 x 11.25 x 2.8mm
Interface Standards
RS-422/ RS-485
Number of Transceivers
1
Number of Transmitters
1 (RS232), 1 (RS485)
Number of Receivers per Line
1 (RS232), 1 (RS485)
Number of Receivers
1 (RS232), 1 (RS485)
Receiver Signal Type
Differential
Number of Drivers per Line
1 (RS232), 1 (RS485)

Выберите регион, чтобы увидеть способы получения товара.