LXML-PB01-0040, Luxeon Rebel LED,Blue,40l

PartNumber: LXML-PB01-0040
Ном. номер: 8145349423
Производитель: Lumileds
LXML-PB01-0040, Luxeon Rebel LED,Blue,40l
Доступно на заказ более 6 шт. Отгрузка со склада в г.Москва 4-5 недель.
730 руб. × = 730 руб.
от 10 шт. — 400 руб.
от 50 шт. — 286 руб.

Описание

Lumileds LUXEON Rebel Series LEDs
The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Features of the LUXEON Rebel LEDs:
Lifetime in excess of 50.000 hours
Ultra compact surface mount design
Elevated light output and flux density
Package size: 4.37x3.17x2mm

Visible Light LEDs, Lumileds

Displays & Optoelectronics

Технические параметры

размеры
4.61 x 3.17 x 2.1mm
цвет линз
Clear
светопоток
41 lm
тип монтажа
Surface Mount
число выводов
3
последовательный
Luxeon Rebel
Number of LEDs
1
Viewing Angle
125 °
Dominant Wavelength
470 nm
LED Material
InGaN
Forward Voltage
2.95 V
Lens Shape
Round
LED Colours
Blue

Дополнительная информация

Datasheet LXML-PB01-0040