LZTZP4373699, 316L st.steel tube(x5), 8

PartNumber: LZTZP4373699
Ном. номер: 8008387307
Производитель: Macreadys
LZTZP4373699, 316L st.steel tube(x5), 8
Доступно на заказ 50 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 470 руб. × = 12 350 руб.
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 2 280 руб.
от 50 шт. — 2 070 руб.

Описание

Metric Tube

Supplied in 2m lengths, straight ends
Maximum working pressure 75 bar
Maximum operating temperature 600°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Компрессионные фитинги из нержавеющей стали Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications. They come complete with sleeve nuts and olives., Welded 316L Stainless Steel (ASTM A312)

Plumbing & Pipeline

Технические параметры

длина
2m
толщина стенок
0.6mm
Nominal Outer Diameter
8mm