M10X1.25, Piston Rod Nut, M10 x 1.2

PartNumber: M10X1.25
Ном. номер: 8011303301
Производитель: SMC
M10X1.25, Piston Rod Nut, M10 x 1.2
Доступно на заказ 225 шт. Отгрузка со склада в г.Москва 4-5 недель.
150 руб. × = 150 руб.

Описание

Steel Full Hex Nutl - Metric Thread
Threaded hexagon fasteners for joining 2 male threads.

Steel full hex nut
Bright zinc plated
Grade 8

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Гайки полной высоты

Pneumatics, Hydraulics & Power Transmission

Технические параметры

для использования с
NCG/CG1 Series Air Cylinder
тип
Piston Rod Nut
Manufacturer Series
M10
To Fit Bore Size
25 mm, 32 mm, 40 mm