M12A-12PMMP-SF8001, Разъем Кабеля, 12-полюсный, M12, штекер, M Series, M12, Male, 12 Позиций, Штырь на Печатную Плату
см. техническую документацию
Описание
The M12A-12PMMP-SF8001 from Amphenol LTW is M series sensor connector. This M12 A-coded (metal nut) size connector for panel mount meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
• Number of contacts is 12
• Connector body (style) is panel for receptacle
• Male connector housing
• Male contact gender
• 180° PCB assemble type and screw thread mating
• Hexagonal, front fastened backshell
• IP68 waterproof rating
• PG-9 cable
• Operating voltage is 30V
• Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Технические параметры
Кодировка Датчика | A Кодировка |
Количество Контактов | 12контакт(-ов) |
Количество позиций | 12 Позиций |
Линейка Продукции | M Series |
Материал Контакта | Медный Сплав |
Материал Корпуса Соединителя | Glass Filled Nylon(Polyamide), Zinc Alloy Body |
Номинальное Напряжение | 30В |
Покрытие Контакта | Золото |
Рейтинг IP / NEMA | IP68, IP69K |
Тип Контакта Датчика | Штырь на Печатную Плату |
Тип разъема датчика | Male |
Ток | 1.5А |
Brand: | Amphenol LTW |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Amphenol |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Series: | M |
Subcategory: | Cable Assemblies |
Coding | A |
Connector Size | M12 |
Contact Gender | Male |
Contact Material | Copper |
Contact Plating | Gold |
Current Rating | 1.5A |
Housing Material | Nylon |
IP Rating | IP68, IP69K |
Mating Type | Screw Thread |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Number of Contacts | 12 |
Plug/Socket | Plug |
Pole Format | 12P |
Series | M |
Series Number | SF8001 |
Termination Method | PCB |
Voltage Rating | 30 V |
Вес, г | 16.86 |