M1G10FB10A-S, AC, DC & Servo Motors DC Brush Motor with Micro Metal Gearbox, Flat

M1G10FB10A-S, AC, DC & Servo Motors DC Brush Motor with Micro Metal Gearbox, Flat
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8030671072
Артикул
M1G10FB10A-S
Бренд
Brand:
NMB
Factory Pack Quantity:
50
Manufacturer:
NMB Technologies
Product Category:
AC, DC & Servo Motors
Product Type:
AC, DC & Servo Motors
Все параметры
Datasheet
pdf, 180 КБ
50 шт., срок 6-7 недель
11 360 руб.
от 5 шт.9 670 руб.
от 10 шт.9 360 руб.
от 50 шт.8 490.14 руб.
1 шт. на сумму 11 360 руб.
Плати частями
от 2 840 руб. × 4 платежа
DC Brush Motors With Gearbox NMB DC Brush Motors With Gearbox can be added to each of the brush motor series to achieve the desired speed or torque requirements. These NMB DC brush motors with gearbox offer planetary, spur, and micro-metal gearbox types with customizable mounting mechanisms to fit the specific application. These gearboxes are available in either metal options or plastic. The DC brush motors with gearbox operate at 8V for SG10G, 6V for SG18, and 5V for M1G6. These DC brush motors are ideally used in door locks, motorized sensor equipment, motorized shutters, and blinds.

Технические параметры

Brand: NMB
Factory Pack Quantity: 50
Manufacturer: NMB Technologies
Product Category: AC, DC & Servo Motors
Product Type: AC, DC & Servo Motors
Subcategory: Motors & Motor Drives

Техническая документация

Datasheet
pdf, 180 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.