M2.5X15, Screw,cap,hexagon socket

PartNumber: M2.5X15
Ном. номер: 8105040587
Производитель: Yahata Neji
M2.5X15, Screw,cap,hexagon socket
Доступно на заказ 32 уп. Отгрузка со склада в г.Москва 4-5 недель.
1 580 руб. × = 1 580 руб.
Цена указана за упаковку из 50
от 5 уп. — 1 270 руб.
от 10 уп. — 1 070 руб.

Описание

Metric Thread 12.9 Socket Cap Screws Metric Thread 12.9 Socket Cap Screw
The RS Pro hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas, particularly in machine repair and maintenance.
As this range is produced to 12.9 grade black self-colour high tensile steel, they are ideal when corrosion resistance is not required but a stronger more hardened material than 8.8 and 10.9 great steel is required.

Requires a Hex key / Allen key
We offer a range of hexagon socket cap screws in self-colour steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details. If self-colour steel is not what you are looking for we also offer hexagon cap head socket screws BZP steel, titanium and A2 (304) and A4 (316) stainless steel all to Din standard 912.

Threaded in accordance with Din standard 912 / ISO standard 4762

Socket Screws Audio and Video Switches, New Japan Radio

Fasteners & Fixings

Технические параметры

Форма головки
Колпачок с шестигранным гнездом
Размер резьбы
M2.5
Отделка
Black, Self-Colour
Длина
15mm
Материал
Steel
Thread Type
Metric

Дополнительная информация

Fasteners Selection Guide June 2016