M22-6033042, Pin Header, скрытый, Board-to-Board, 2 мм, 4 ряд(-ов), 120 контакт(-ов), Сквозное Отверстие

95 шт., срок 8-10 недель
2 310 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.2 030 руб.
Добавить в корзину 2 шт. на сумму 4 620 руб.
Номенклатурный номер: 8192173325
Артикул: M22-6033042
Бренд: Harwin

Описание

HEADER, PC104, SHROUDED, 120WAY; Pitch Spacing:2mm; No. of Contacts:120Contacts; Gender:Receptacle; Product Range:M22 Series; Contact Termination Type:Through Hole; No. of Rows:4Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Contact Resistance:20mohm; Contact Termination:Through Hole Vertical; Current Rating:1A; De-mating Force:0.8N; Insulation Resistance:5000Mohm; Lead Spacing:2mm; Mating Force:1N; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Proof Voltage:500V; Termination Method:Solder

Технические параметры

Color Black
Connector Style PC/104 Plus
Connector Type Header, Female Sockets
Connector Usage -
Contact Finish Gold
Contact Finish Thickness -
Contact Layout, Typical -
Current Rating 1A
Features -
Manufacturer Harwin Inc.
Material Flammability Rating -
Mounting Type Through Hole
Number of Columns -
Number of Positions 120
Number of Positions Loaded All
Number of Rows 4
Operating Temperature -55В°C ~ 105В°C
Packaging Tube
Part Status Active
Pitch 0.079"(2.00mm)
Series M22
Termination Solder
Voltage Rating -
Вес, г 9.3

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.