M22-6361242, Socket,DIL,SMT,Low Profil

PartNumber: M22-6361242
Ном. номер: 8144764536
Производитель: Harwin
M22-6361242, Socket,DIL,SMT,Low Profil
Доступно на заказ 42 шт. Отгрузка со склада в г.Москва 4-5 недель.
750 руб. × = 750 руб.
от 20 шт. — 390 руб.

Описание

Straight Pin Headers

Selective gold plated contacts
Notched for easy cutting to length
Stackable for extra long lengths
M22-201 Series SIL headers mate with M22-301 Series housings typical stock number 681-3341
M22-202 Series DIL headers mate with M22-302 Series housings typical stock number 681-3348

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

2.0mm PCB Connectors - Harwin
PCB connectors set on a 2mm pitch for smaller and higher density, discrete wire, board to board and cable to board links., Headers, sockets, crimps and jumper links are available with either gold or tin contact platings.

Insulation Resistance (min)1000MΩInsertion force max.2N x no. of ways (connectors)
Contact Resistance (max)30mΩInsertion force max.4.5N (jumper links)
Current (max)Pin headers: 2A at 25° C
PCB sockets: 1A at 25° C
Withdrawal force max.0.2N x no. of ways (connectors)
Working Voltage250 V dc or ac peakWithdrawal force max.0.6N (jumper links)
Temperature Range-40° C to +105° CPin & Socket ContactsPhosphor Bronze
Durability (mating cycles)50 tin plate, 300 gold plateJumper Socket ContactsBeryllium Copper
InsulationUL94V-0 Thermoplastic (unless otherwise stated)PCB Hole Diameter0.8 mm

Connectors

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
1A
тип монтажа
Surface Mount
число контактов
24
число рядов
2
Шаг
2mm
последовательный
M22-63
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
250 V ac
Body Orientation
Straight

Дополнительная информация

Socket, DIL, SMT, Low Profile 2mm pitch Drawing