M50-3300842, IDC Connector, полярный, IDC Receptacle, Female, 1.27 мм, 2 ряда, 16 контакт(-ов), Монтаж на Кабель

M50-3300842, IDC Connector, полярный, IDC Receptacle, Female, 1.27 мм, 2 ряда, 16 контакт(-ов), Монтаж на Кабель
Изображения служат только для ознакомления,
см. техническую документацию
530 шт., срок 8-10 недель
800 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.670 руб.
от 100 шт.583 руб.
Добавить в корзину 4 шт. на сумму 3 200 руб.
Альтернативные предложения2
Номенклатурный номер: 8284185829
Артикул: M50-3300842
Бренд: Harwin

Описание

Industrial Solutions Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 40
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1 GOhms
Manufacturer: Harwin
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.27 mm
Subcategory: Headers & Wire Housings
Termination Style: IDC
Type: Ribbon Cable
Wire Gauge: 30 AWG
Вес, г 0.348

Техническая документация

Datasheet
pdf, 79 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.