M74HC4060YRM13TR, Counter Single 14-Bit Binary UP Automotive AEC-Q100 16-Pin SO T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2440 шт., срок 6-8 недель
140 руб.
Мин. кол-во для заказа 230 шт.
Добавить в корзину 230 шт.
на сумму 32 200 руб.
Альтернативные предложения2
Описание
Standard and Specialty Logic\Specialty Logic\Counter Shift Registers
Counter Single 14-Bit Binary UP Automotive AEC-Q100 16-Pin SO T/R
Технические параметры
Absolute Propagation Delay Time (ns) | 450 |
Automotive | Yes |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | HC |
Logic Function | Counter |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 300@2V|60@4.5V|51@6V |
Maximum Quiescent Current (mA) | 0.004 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Count Input Enables | 0 |
Number of Element Inputs | 1 |
Number of Element Outputs | 10 |
Number of Elements per Chip | 1 |
Number of Selection Inputs per Element | 0 |
Number of Stages | 14 |
Operation Mode | UP Counter |
Packaging | Tape and Reel |
Parallel Enable Input | No |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | Yes |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SO |
Supplier Package | SO |
Supplier Temperature Grade | Automotive |
Terminal Count Output | No |
Triggering Type | Negative-Edge |
Type | Binary |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Brand: | STMicroelectronics |
Counter Type: | Binary |
Counting Sequence: | Up |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | 14 State Binary Counter/Oscillator |
Logic Family: | 74HC |
Logic Type: | CMOS |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 14 bit |
Number of Circuits: | 14 |
Number of Input Lines: | 1 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 6 V |
Package / Case: | SOIC-16 |
Product Category: | Counter Shift Registers |
Product Type: | Counter Shift Registers |
Propagation Delay Time: | 170 ns |
Qualification: | AEC-Q100 |
Series: | M74HC4060 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.