M95M01-DFMN6TP, EEPROM 1Mb SPI bus EEPROM 128kB 16MHz

Фото 1/4 M95M01-DFMN6TP, EEPROM 1Mb SPI bus EEPROM 128kB 16MHz
Изображения служат только для ознакомления,
см. техническую документацию
5155 шт., срок 7-9 недель
550 руб.
от 10 шт.470 руб.
от 100 шт.391 руб.
от 500 шт.335.57 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Альтернативные предложения1
Номенклатурный номер: 8004672948
Артикул: M95M01-DFMN6TP
Бренд: STMicroelectronics

Описание

Semiconductors\Memory ICs\EEPROM
M95M01 1-Mbit SPI BUS EEPROM Devices
STMicroelectronics M95M01 1-Mb SPI BUS EEPROM Devices are organized as 131072x8 bits, accessed through the SPI bus. The M95M01-R can operate with a supply range from 1.8V to 5.5V. The M95M01-DF can operate with a supply range from 1.7V up to 5.5V. These devices are guaranteed over the -40°C/+85°C temperature range.

Технические параметры

Access Time: 25 ns
Brand: STMicroelectronics
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: SPI
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Memory Size: 1 Mbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Organization: 128 k x 8
Package / Case: SOIC-8
Product Category: EEPROM
Product Type: EEPROM
Series: M95M01-DF
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Automotive No
Chip Density (bit) 1M
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Interface Type Serial-SPI
Lead Shape Gull-wing
Max. Access Time (ns) 25
Maximum Operating Frequency (MHz) 16
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 5
Organization 128Kx8
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Programmability Yes
Programming Voltage (V) 1.7 to 5.5
Standard Package Name SO
Supplier Package SO N
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 1.8|2.5|3.3|5
Automotive Standard AEC-Q100
Data Retention 200yr
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 25ns
Memory Size 1Mbit
Minimum Operating Supply Voltage 1.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 128 K
Organisation 128 K x 8
Package Type SOIC
Programming Voltage 1.7 → 5.5V
Вес, г 0.51

Техническая документация

Datasheet
pdf, 755 КБ
Datasheet
pdf, 920 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.