MA180031, Дочерняя плата, 44-контактный вставной модуль PIC18F46K80, подключается к плате PIC18 Explorer

PartNumber: MA180031
Ном. номер: 8146197563
Производитель: Microchip
MA180031, Дочерняя плата, 44-контактный вставной модуль PIC18F46K80, подключается к плате PIC18 Explorer
Доступно на заказ 4 шт. Отгрузка со склада в г.Москва 2-3 недели.
2 310 руб. × = 2 310 руб.

Описание

The MA180031 is a PIC18F46K80 Plug-in module designed to Interface directly to the PIC18 explorer board (DM183032) which is used for evaluation or demo purposes. The PIC18F46K80 Plug-in module (PIM) is a accessory to the PICDEM PIC18 explorer board that allows users to easily experiment with the PIC18F66K80 family of microcontrollers. PIC18F46K80 is the 44-pin member of the family and this PIM can be used to evaluate and develop with the PIC18F66K80 products. The PIM takes the place of the on-board PIC18F8722 device. This enables users to quickly evaluate the new PIC18FK flash devices without having to buy a completely new demo board. This PIM comes pre-programmed with firmware from the "High-Speed serial Boot loader for PIC16 and PIC18 Devices" which can be used to reprogram the device without requiring a dedicated PIC MCU programmer.

• Featuring NanoWatt XLP Technology ideal for battery applications
• 20nA sleep mode, 300nA watch dog timer operation in sleep modes
• Integrated ECAN conforming to CAN 2.0B active specification
• Charge time measurement unit (CTMU) supports touch sensing and advanced sensing applications
• 11 channel, 12bit ADC
• Four capture/compare/PWM modules and one enhanced capture/compare/PWM modules
• 1 MSSP serial ports for SPI or I2C communication
• Self programming flash supports 10k erase/write cycles & 20 years retention

Макетные Платы, Инструменты Оценки\Комплекты Разработчика и Аксессуары\Встроенные Модули и Дочерние Платы

Технические параметры

Для Использования с
Платой PIC18 Explorer (DM183032)
Содержимое Комплекта
Только плата
Производитель Чипа
Microchip
Номер Ядра Чипа
PIC18F46K80
Архитектура Ядра
PIC
Подархитектура Ядра
PIC18

Дополнительная информация

Datasheet MA180031