MA5CAE1200-S1, Circular Metric Connectors PLUG,STR, 12P E-TYPE, CHECKMATE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 000 руб.
от 10 шт. —
4 380 руб.
от 20 шт. —
4 360 руб.
от 50 шт. —
4 035.26 руб.
Добавить в корзину 1 шт.
на сумму 5 000 руб.
Описание
Connectors\Circular Connectors\Circular Metric Connectors
MotionGrade™ DIN M23 ConnectorsAmphenol Sine MotionGrade™ DIN M23 Connectors are designed for high performance and reliability in the most demanding environments. These automation products feature a simplistic design while meeting the demand for maximum EMI/RFI shielding capabilities. Three types of cable strain reliefs are available: FlexGrip™, Metrifit™, and traditional cable strain relieving similar to existing standard systems. Other features include superior sealing abilities and compatibility with other industry-standard products. Applications for Amphenol Sine MotionGrade DIN M23 Connectors include packaging, robotics, printing, machine tools, and medical/automation environments.
Технические параметры
Body Style: | Straight |
Brand: | Amphenol SINE Systems |
Contact Gender: | Without Pin Contacts |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Housing Material: | Zinc |
IP Rating: | IP67 |
Locking Mechanism: | Push Turn |
Manufacturer: | Amphenol |
Mounting Style: | Field Attachable-Installable |
Number of Contacts: | 12 Contact |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Series: | M23 Elite |
Subcategory: | Circular Connectors |
Termination Style: | Crimp |
Thread Size: | M23 |
Type: | Straight |
Voltage Rating: | 160 VAC |
Кодировка Датчика | A Coded |
Количество позиций | 12 Positions |
Линейка Продукции | MotionGrade™ M23 Series |
Материал Корпуса Соединителя | Zinc Body |
Монтаж Разъема Датчика | Straight Cable Mount |
Номинальное Напряжение | 160В |
Размер Разъема для Датчика | M23 |
Рейтинг IP / NEMA | IP67 |
Тип Контакта Датчика | Crimp Pin |
Тип разъема датчика | Male |
Ток | 10А |