MAL214650221E3, конденсатор электролитический 220мкФ 35В 20% 10*12 620мА 2500ч 125 C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
100 руб.
от 100 шт. —
53 руб.
от 400 шт. —
49 руб.
от 700 шт. —
47.79 руб.
Добавить в корзину 1 шт.
на сумму 100 руб.
Описание
конденсаторы электролитические
220ВµF 35V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125В°C
Технические параметры
Допуск номинальной емкости,% | 20 | |
Рабочая температура,С | 125 | |
Диаметр корпуса D,мм | 10 | |
Длина корпуса L,мм | 12 | |
Емкость (значение), мкФ | 220 | |
Рабочее напряжение, В | 35 | |
Applications | Automotive | |
Capacitance | 220ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.531"" (13.50mm) | |
HTSUS | 8532.22.0020 | |
Impedance | 120 mOhms | |
Lead Spacing | 0.197"" (5.00mm) | |
Lifetime @ Temp. | 2500 Hrs @ 125В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Bulk | |
Package / Case | Radial, Can | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Ripple Current @ High Frequency | 620mA @ 100kHz | |
RoHS Status | ROHS3 Compliant | |
Series | 146 RTI -> | |
Size / Dimension | 0.394"" Dia (10.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 35V | |
Brand: | Vishay/BC Components | |
Capacitance: | 220 uF | |
Diameter: | 10 mm | |
Dissipation Factor DF: | 0.12 | |
ESR: | 120 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Leakage Current: | 80 uA | |
Life: | 2500 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | High Temp Electrolytic Capacitors | |
Ripple Current: | 620 mA | |
Series: | 146 RTI | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Axial High Temperature Aluminum Capacitors | |
Voltage Rating DC: | 35 VDC | |
Automotive Standard | AEC-Q200 | |
Diameter | 10mm | |
Lead Pitch | 5mm | |
Leakage Current | 80 μA | |
Lifetime | 2500h | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Ripple Current | 620mA | |
Technology | Aluminium Electrolytic | |
Voltage | 35V dc | |
Automotive | Yes | |
CECC Qualified | No | |
Construction | Aluminum Cylindrical Can | |
Equivalent Series Resistance Type | Very Low | |
IL - (uA) | 80@2Min | |
IR - (mA) | 620 | |
Lead Pitch For Radial - (mm) | 5 | |
Life Cycle | Active | |
Lifetime - (h) | 2500 | |
Max. Operating Temperature - (?C) | 125 | |
Military Qualified | No | |
Min. Operating Temperature - (?C) | -55 | |
Mounting | Through Hole | |
Packaging | Bulk | |
Size - (mm) | 10 X 12 | |
Termination Style | Radial | |
Type | Electrolytic | |
Вес, г | 1.75 |