MARCM87 Clamp Meter, 2000A dc, Max Current 1500A ac CAT II 1000V With RS Calibration

Фото 1/3 MARCM87 Clamp Meter, 2000A dc, Max Current 1500A ac CAT II 1000V With RS Calibration
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8038027797
Артикул
CM87
Бренд
Battery Life
75 h
Battery Type
9V
Best AC Current Accuracy
±(2%rdg+10dgts)
Best AC Voltage Accuracy
±(1.5%rdg+8dgts)
Best DC Current Accuracy
±(2%rdg+5dgts)
Все параметры
Datasheet
pdf, 67 КБ
2 шт., срок 6-7 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
106 200 руб.
1 шт. на сумму 106 200 руб.
Плати частями
от 26 550 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Martindale CM87 High Current AC/DC True RMS: The CM87 can measure AC / DC current and can also measure AC / DC voltage plus testing procedures for resistance, capacitance, frequency, duty cycle, type K thermocouple temperature, continuity and diode.
Absolute Maximum AC Current Measurement 1500A ac
Absolute Maximum AC Voltage Measurement 750V ac
Absolute Maximum DC Current Measurement 2000A dc
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 66MΩ
Absolute Maximum Temperature Measurement +1000°C
AC Current Measurement Resolution 100mA
AC Voltage Measurement Resolution 1mV
Battery Life 75 h
Battery Type 9V
Best AC Current Accuracy ±(2%rdg+10dgts)
Best AC Voltage Accuracy ±(1.5%rdg+8dgts)
Best DC Current Accuracy ±(2%rdg+5dgts)
Best DC Voltage Accuracy ±(0.5%rdg+2dgts)
Best Resistance Measurement Accuracy ±1.0%+5 Digits
Best Temperature Measurement Accuracy ±1.0%+2 Digits
Calibrated RSCAL
Clamp Meter Type AC/DC Clamp Meter
DC Current Measurement Resolution 100mA
DC Voltage Measurement Resolution 1mV
Display Type Bar Graphs, LCD
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Jaw Capacity Busbars 57mm
Maximum Conductor Size 57mm
Maximum Operating Temperature +40°C
Minimum Operating Temperature 0°C
Model Number MARCM87
Power Source Battery
Resistance Measurement Resolution 100mΩ
Safety Category CAT II 1000 V; 10 A, CAT III 1000 V; 10 A, CAT IV 600V
Safety Category Level CAT II, CAT III, CAT IV
Safety Category Voltage 1000(CAT II & CAT III)V, 600(CAT IV)V
Temperature Measurement Resolution 1°C
True RMS Yes
Weight 585g
Width 53mm
Вес, г 585
Datasheet
pdf, 67 КБ

Выберите регион, чтобы увидеть способы получения товара.