MAX13051ESA+

MAX13051ESA+
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8622582489

Описание

Микросхемы
CAN TRANSCEIVER, 1MBPS, 5V, NSOIC-8; IC Interface Type:CAN; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand Maxim Integrated
Data Rate 1 Mb/s
Factory Pack Quantity 100
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 15 mA
Operating Supply Voltage 4.75 V to 5.25 V
Package / Case SOIC-8
Packaging Tube
Part # Aliases MAX13051
Pd - Power Dissipation 470 mW
Product CAN Transceivers
Product Category CAN Interface IC
RoHS Details
Series MAX13051
Supply Voltage - Max 5.25 V
Supply Voltage - Min 4.75 V
Type CAN Transceiver
Brand: Analog Devices/Maxim Integrated
Data Rate: 1 Mb/s
ESD Protection: 6 kV
Factory Pack Quantity: 100
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 15 mA
Operating Supply Voltage: 4.75 V to 5.25 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX13051
Pd - Power Dissipation: 470 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: CAN Controller
Вес, г 0.083

Техническая документация

Datasheet
pdf, 249 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем