MAX1452EAE+, Формирователь сигналов, 2 МГц, 4.5 В, 5.5 В, SSOP, 16 вывод(-ов), -40 °C

PartNumber: MAX1452EAE+
Ном. номер: 8393069749
Производитель: Maxim Semiconductor
MAX1452EAE+, Формирователь сигналов, 2 МГц, 4.5 В, 5.5 В, SSOP, 16 вывод(-ов), -40 °C
Доступно на заказ 72 шт. Отгрузка со склада в г.Москва 2-3 недели.
1 350 руб. × = 1 350 руб.
от 10 шт. — 1 280 руб.
от 25 шт. — 1 060 руб.

Описание

The MAX1452EAE+ is a low cost precision sensor signal conditioner in 16 pin SSOP package. This highly integrated analogue sensor signal processor utilizes resistive element sensors. The MAX1452 provides amplification, calibration and temperature compensation that enables an overall performance approaching inherent repeatability of sensor. The fully analogue signal path introduces no quantization noise in output signal while enabling digitally controlled trimming with integrated 16bit DACs. Offset and span are calibrated using 16bit DACs allowing sensor products to be truly interchangeable. The MAX1452 architecture includes programmable sensor excitation, 16 step programmable gain amplifier (PGA), 768byte (6144bits) internal EEPROM, four 16bit DACs, uncommitted op-amp and an on-chip temperature sensor. It is used in pressure sensors, transducers, transmitters, strain gauges, pressure calibrators and controllers, resistive elements sensors, accelerometers and humidity sensors.

• Supply voltage range from 4.5V to 5.5V
• Operating temperature range from -40°C to 85°C
• 4mA to20mA, 0 to +5V (rail to rail), 0.5V to +4.5V ratiometric, +2.5V to ±2.5V outputs supported
• Single chip, integrated analogue signal path reduces design time and saves space
• Accommodates sensor output sensitivities from 4mV/V to 60mV/V
• Single pin digital programming and no external trim components required
• Secure-Lock prevents data corruption, 16bit offset and span calibration resolution
• Unity gain bandwidth of 2MHz and CMRR of 90dB
• Low 2mA current consumption simplifies power supply design in 4mA to 20mA applications
• Fast 150µs step response, on-chip uncommitted op-amp

Полупроводники - Микросхемы\Усилители и Компараторы\Формирователи Сигналов

Технические параметры

Минимальная Рабочая Температура
-40 C
Максимальная Рабочая Температура
85 C
Максимальное Напряжение Питания
5.5В
Минимальное Напряжение Питания
4.5В
Количество Выводов
16вывод(-ов)
Упаковка
Поштучно
Полоса Пропускания
2МГц
Стиль Корпуса Усилителя
SSOP

Дополнительная информация

Datasheet MAX1452EAE+