MAX14879AWE+, CAN шина, изолированный, CAN, 1, 1, 1.71 В, 5.5 В, WSOIC

MAX14879AWE+, CAN шина, изолированный, CAN, 1, 1, 1.71 В, 5.5 В, WSOIC
Изображения служат только для ознакомления,
см. техническую документацию
2 150 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 900 руб.
от 46 шт.1 700 руб.
Добавить в корзину 2 шт. на сумму 4 300 руб.
Номенклатурный номер: 8756151748
Артикул: MAX14879AWE+
Бренд: Analog Devices

Описание

MAX14878–MAX14880 Isolated CAN Transceivers
Analog Devices MAX14878–MAX14880 Isolated CAN Transceivers are high-speed transceivers that improve communication and safety. This is achieved by integrating galvanic isolation between the CAN protocol controller side of the device and the physical wires of the network (CAN) bus. Isolation improves communication by breaking ground loops and reducing noise where there are large differences in ground potential between ports. The Analog Devices MAX14879 provides up to 2750VRMS (60s) of galvanic isolation, while the MAX14878/MAX14880 provides up to 5000VRMS (60s) of galvanic isolation.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 1 Mb/s
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 46
Interface Type: CAN
Isolation Type: Galvanic Isolation
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 340 uA
Operating Supply Voltage: 1.71 V to 5.5 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 1126.8 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 95 ns, 115 ns
Protocol Supported: CAN
Series: MAX14879
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Type: High Speed CAN Transceiver
Вес, г 0.638

Техническая документация

Datasheet
pdf, 401 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем