MAX17632C5EVKIT#, Оценочная плата, MAX17632C DC/DC преобразователь, понижающий, 2A, 5В выход
см. техническую документацию
Описание
The MAX17632C5EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for the MAX17632 5V output voltage application. It provides a proven design to evaluate the MAX17632C high efficiency, synchronous step-down DC-DC converter. The EV kit provides 5V/2A at the output from a 6.5V to 36V input supply. The switching frequency of the EV kit is preset to 400KHz for optimum efficiency and component size. Typical used at base station power supplies, distributed supply regulation, general-purpose point-of-load, high voltage single-board systems, industrial control power supplies and wall transformer regulation.
• Enable/UVLO input, resistor-programmable UVLO threshold
• Input undervoltage lockout
• Adjustable soft-start time
• Open-drain active-low RESET signal and external frequency synchronization
• Overcurrent and overtemperature protection
• Proven PCB layout
• Fully assembled and tested
Технические параметры
Номер Ядра Чипа | MAX17632C |
Подтип Приложения | Синхронный Понижающий Преобразователь |
Производитель Чипа | Maxim Integrated Products |
Содержимое Комплекта | Оценочная плата MAX17632C |
Тип Приложения Набора | Управление Питанием |
Вес, г | 62.6 |