Мой регион: Россия

MAX281ACPA+, Фильтр нижних частот с нулевой погрешностью

Ном. номер: 52705465
Артикул: MAX281ACPA+
Производитель: Maxim Semiconductor
Фото 1/2 MAX281ACPA+, Фильтр нижних частот с нулевой погрешностью
Фото 2/2 MAX281ACPA+, Фильтр нижних частот с нулевой погрешностью
1 140 руб.
42 шт. со склада г.Москва,
срок 3-4 недели
от 10 шт. — 1 050 руб.
от 25 шт. — 1 010 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.

The MAX281ACPA+ from Maxim Integrated Products is a 5th order, zero-error, Bessel low pass filter in 8 pin DIP package. This 5th order all-pole instrumentation low pass filter with no DC error. The filter uses an external resistor and capacitor to isolate the integrated circuit from the DC signal path thus providing DC accuracy. The external resistor and capacitor with the on-chip 4th order switched capacitor filter from a 5th order Bessel low pass filter. Bessel low pass filters provide linear phase (constant group delay) response from DC to beyond the filter cut-off frequency with some function in stopband attenuation. The filter cut-off frequency is set by a clock which can be either internally generated or externally provided. The clock to cut-off frequency ratio of 101 allows easy removal of clock ripple. Typical applications include anti-aliasing filters, data loggers, digital voltmeters, weigh scales and strain gauge.

• Single supply range from 4.75V to 16V, dual supply range from ±2.375V to ±8V
• Operating temperature range from 0°C to 70°C
• Bessel low pass filter with NO DC error
• Low passband noise
• DC to 20KHz cut-off frequency
• 5th-order all pole Bessel response
• Internal or external clock
• Cascadable for higher order roll off
• Buffered output available

Технические параметры

Количество каналов
Частота отсечки
Напряжение питания, В
Корпус

Техническая документация

MAX281
pdf, 347 КБ

Дополнительная информация

Datasheet MAX281ACPA+

Выберите регион, чтобы увидеть способы получения товара.