MAX3085EESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Альтернативные предложения1
Посмотреть аналоги14
Описание
Микросхемы
Примечание: !
TRANCEIVER, RS485/422, PROESD, 3085; Device Type:Line Driver / Receiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX3085; SVHC:No SVHC (15-Jan-2018); Base Number:3085; Data Rate:500Kbps; IC Temperature Range:Industrial; Line, Bus Drive, Receive, Transceiver Type:Transceiver; Operating Temperature Range:-40°C to +85°C; Supply Current:475µA; Supply Voltage Range:4.75V to 5.25V; Termination Type:Surface Mount DeviceТехнические параметры
Brand | Maxim Integrated |
Data Rate | 0.5 Mb/s |
Factory Pack Quantity | 2500 |
Function | Transceiver |
Height | 1.5 mm(Max) |
Input Voltage | 4.75 V to 5.25 V |
Length | 5 mm(Max) |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 1 Driver |
Number of Receivers | 1 Receiver |
Operating Supply Current | 1 mA |
Operating Supply Voltage | 4.75 V to 5.25 V |
Output Voltage | +/-13 V |
Package / Case | SOIC-8 |
Packaging | MouseReel |
Part # Aliases | MAX3085E |
Pd - Power Dissipation | 727 mW |
Product Category | RS-422/RS-485 Interface IC |
RoHS | Details |
Series | MAX3085E |
Unit Weight | 0.019048 oz |
Width | 4 mm(Max) |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 500 kb/s |
Duplex: | Half Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: | 100 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 600 uA |
Operating Supply Voltage: | 5 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX3085E |
Pd - Power Dissipation: | 667 mW |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем