MAX3224EAP+, Приемопередатчик RS232, 3В-5.5В питание, 2 драйвера, SSOP-20

MAX3224EAP+, Приемопередатчик RS232, 3В-5.5В питание, 2 драйвера, SSOP-20
Изображения служат только для ознакомления,
см. техническую документацию
1 510 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 330 руб.
от 66 шт.1 200 руб.
Добавить в корзину 2 шт. на сумму 3 020 руб.
Номенклатурный номер: 8229881747
Артикул: MAX3224EAP+
Бренд: Analog Devices

Описание

MAX322xE/MAX324xE RS-232 Transceivers

Maxim Integrated MAX32254E/MAX3225E/MAX3226E/MAX3227E/MAX3244E/MAX3245E RS-232 Transceivers with Auto Shutdown Plus are 3V-powered EIA/TIA-232 and V.28/V.24 communications interface devices with automatic shutdown/wakeup features, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 Air-Gap Discharge, ±8kV using IEC 1000-4-2 Contact Discharge, and ±15kV using the Human Body Model. Maxim Integrated MAX322xE and MAX324xE devices achieve a 1µA supply current using the Auto Shutdown Plus™ feature. These RS-232 transceivers automatically enter a low-power shutdown mode when the RS-232 cable is disconnected or the transmitters of the connected peripherals are inactive, and the UART driving the transmitter inputs is inactive for more than 30 seconds. They turn on again when they sense a valid transition at any transmitter or receiver input. Auto Shutdown Plus saves power without changes to the existing BIOS or operating system. MAX3225E/MAX3227E/MAX3245E devices also feature MegaBaud™ operation, guaranteeing 1Mbps for high-speed applications such as communicating with ISDN modems. MAX3224E/MAX3226E/MAX3244E devices guarantee 250kbps operation.

Технические параметры

Brand: Maxim Integrated
Data Rate: 250 kb/s
Duplex: Full Duplex
ESD Protection: Without ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 66
Function: Transceiver
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V, 5 V
Package/Case: SSOP-20
Packaging: Tube
Part # Aliases: MAX3224
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 0.15 us
Series: MAX3224
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Brand Maxim Integrated
Data Rate 250 kb/s
Duplex Full Duplex
Factory Pack Quantity 66
Function Transceiver
Height 1.78 mm(Max)
Length 7.33 mm(Max)
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Receivers 2 Receiver
Operating Supply Current 1 mA
Operating Supply Voltage 3.3 V, 5 V
Package / Case SSOP-20
Packaging Tube
Part # Aliases MAX3224
Product RS-232 Transceivers
Product Category RS-232 Interface IC
Propagation Delay Time 0.15 us
RoHS Details
Series MAX3224
Shutdown With Shutdown
Supply Type Single Supply
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Unit Weight 0.016 oz
Width 5.38 mm(Max)
Вес, г 0.91

Техническая документация

Datasheet
pdf, 423 КБ
Datasheet MAX3225CAP+
pdf, 576 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем