MAX3245EAI+, RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8005197381
Артикул
MAX3245EAI+
Бренд
Data Rate:
1 Mb/s
Duplex:
Full Duplex
ESD Protection:
Without ESD Protection
Factory Pack Quantity:
46
Function:
Transceiver
Все параметры
Datasheet
pdf, 570 КБ
68 шт., срок 8-9 недель
4 430 руб.
от 10 шт. —
3 300 руб.
от 25 шт. —
2 870 руб.
1 шт.
на сумму 4 430 руб.
Плати частями
от 1 109 руб. × 4 платежа
от 1 109 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
MAX322xE/MAX324xE RS-232 Transceivers Analog Devices MAX32254E/MAX3225E/MAX3226E/MAX3227E/MAX3244E/MAX3245E RS-232 Transceivers with Auto Shutdown Plus are 3V-powered EIA/TIA-232 and V.28/V.24 communications interface devices with automatic shutdown/wakeup features, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 Air-Gap Discharge, ±8kV using IEC 1000-4-2 Contact Discharge, and ±15kV using the Human Body Model. ADI MAX322xE and MAX324xE devices achieve a 1µA supply current using the Auto Shutdown Plus™ feature. These RS-232 transceivers automatically enter a low-power shutdown mode when the RS-232 cable is disconnected or the transmitters of the connected peripherals are inactive, and the UART driving the transmitter inputs is inactive for more than 30 seconds. They turn on again when they sense a valid transition at any transmitter or receiver input. Auto Shutdown Plus saves power without changes to the existing BIOS or operating system. MAX3225E/MAX3227E/MAX3245E devices also feature MegaBaud™ operation, guaranteeing 1Mbps for high-speed applications such as communicating with ISDN modems. MAX3224E/MAX3226E/MAX3244E devices guarantee 250kbps operation.
Технические параметры
| Brand: | Analog Devices/Maxim Integrated |
| Data Rate: | 1 Mb/s |
| Duplex: | Full Duplex |
| ESD Protection: | Without ESD Protection |
| Factory Pack Quantity: | 46 |
| Function: | Transceiver |
| Manufacturer: | Analog Devices Inc. |
| Maximum Operating Temperature: | +85 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | SMD/SMT |
| Number of Drivers: | 3 Driver |
| Number of Receivers: | 5 Receiver |
| Operating Supply Current: | 1 mA |
| Operating Supply Voltage: | 3 V to 5.5 V |
| Package/Case: | SSOP-28 |
| Packaging: | Tube |
| Part # Aliases: | MAX3245 |
| Product Category: | RS-232 Interface IC |
| Product Type: | RS-232 Interface IC |
| Product: | RS-232 Transceivers |
| Propagation Delay Time: | 0.15 us |
| Shutdown: | With Shutdown |
| Subcategory: | Interface ICs |
| Supply Type: | Single Supply |
| Supply Voltage - Max: | 5.5 V |
| Supply Voltage - Min: | 3 V |
| Category | Integrated Circuits(ICs) |
| Family | Drivers, Receivers, Transceivers |
| Number of Drivers/Receivers | 3/5 |
| Other Names | MAX3245EAI+T |
| Package / Case | 28-SSOP |
| Packaging | Tape & Reel(TR) |
| Protocol | RS232 |
| Standard Package | 2 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Вес, г | 0.71 |
Техническая документация
Datasheet
pdf, 570 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.




