MAX3486ESA+

MAX3486ESA+
Изображения служат только для ознакомления,
см. техническую документацию
25 шт. со склада г.Москва, срок 6-7 дней
960 руб.
от 2 шт.880 руб.
от 10 шт.815 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Номенклатурный номер: 8002977594
Бренд: Нет торговой марки

Описание

Электроэлемент
IC, TRANSCEIVER, RS422/RS485, 8SOIC; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX3486; SVHC:No SVHC (15-Jan-2018); Base Number:3486; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3V to 3.6V

Технические параметры

Brand Maxim Integrated
Data Rate 2.5 Mb/s
Duplex Half Duplex
Factory Pack Quantity 2500
Function Transceiver
Height 1.5 mm(Max)
Input Voltage 7 V to 12 V
Length 5 mm(Max)
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Receivers 1 Receiver
Operating Supply Current 1.9 mA
Operating Supply Voltage 3.3 V
Output Current 20 uA
Output Voltage -7.5 V to+12.5 V
Package / Case SOIC-8
Packaging MouseReel
Part # Aliases MAX3486
Pd - Power Dissipation 471 mW
Product Category RS-422/RS-485 Interface IC
Propagation Delay Time 48 ns
RoHS Details
Series MAX3486
Unit Weight 0.019048 oz
Width 4 mm(Max)
Brand: Analog Devices/Maxim Integrated
Data Rate: 2.5 Mb/s
Duplex: Half Duplex
Factory Pack Quantity: 100
Function: Transceiver
Input Voltage: 7 V to 12 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1.1 mA
Operating Supply Voltage: 3.3 V
Output Current: 20 uA
Output Voltage: 3 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX3486
Pd - Power Dissipation: 471 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 48 ns, 65 ns
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Вес, г 0.079

Техническая документация

Datasheet
pdf, 2954 КБ
Datasheet
pdf, 3008 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.