Микросхема интерфейсов MAX3490ESA+

Фото 1/2 Микросхема интерфейсов MAX3490ESA+
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Альтернативные предложения1
Посмотреть аналоги2
Номенклатурный номер: 8020011258
Артикул: MAX3490ESA+

Описание

Микросхемы\Интерфейсы RS-422, RS-485
MAX348x & MAX349x RS-485/RS-422 Transceivers

Analog Devices MAX348x and MAX349x RS-485/RS-422 Transceivers are 3.3V, low-power transceivers for RS-485 and RS-422 communication. Each part contains one driver and one receiver. The Analog Devices MAX3483 and MAX3488 feature slew-rate-limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250kbps. The partially slew-rate-limited MAX3486 transmits up to 2.5Mbps. The MAX3485, MAX3490, and MAX3491 transmit at up to 10Mbps.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 10 Mb/s
Duplex: Full Duplex
Factory Pack Quantity: Factory Pack Quantity: 100
Function: Transceiver
Input Voltage: 3.3 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V
Output Current: +/-8 mA to+/-60 mA
Output Voltage: -7.5 V to+12.5 V
Package / Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX3490
Pd - Power Dissipation: 471 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 22 ns
Series: MAX3490
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Brand Maxim Integrated
Data Rate 10 Mb/s
Factory Pack Quantity 2500
Function Transceiver
Height 1.5 mm(Max)
Input Voltage 3.3 V
Length 5 mm(Max)
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Receivers 1 Receiver
Operating Supply Current 1.9 mA
Operating Supply Voltage 3.3 V
Output Current +/-8 mA to+/-60 mA
Output Voltage -7.5 V to+12.5 V
Package / Case SOIC-8 Narrow
Packaging MouseReel
Part # Aliases MAX3490
Pd - Power Dissipation 471 mW
Product Category RS-422/RS-485 Interface IC
Propagation Delay Time 22 ns
RoHS Details
Series MAX3490
Unit Weight 0.005044 oz
Width 4 mm(Max)
Вес, г 0.164

Техническая документация

Datasheet
pdf, 2954 КБ
Datasheet
pdf, 3009 КБ
MAX3483-MAX3491 Datasheet
pdf, 197 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем