MAX3491ECSD+T, SOIC-14 RS-485/RS-422 ICs

MAX3491ECSD+T, SOIC-14 RS-485/RS-422 ICs
Изображения служат только для ознакомления,
см. техническую документацию
1 440 руб.
Добавить в корзину 1 шт. на сумму 1 440 руб.
Номенклатурный номер: 8017654586
Артикул: MAX3491ECSD+T

Описание

Interface Devices Analog Devices Interface Devices are a wide selection of interface ICs. The Maxim portfolio includes circuits for interconnection, signal translation, voltage protection, current protection, and electrical isolation. Simplify designs with robust and reliable transceivers, IO-Link transceivers and binary drivers, controllers and expanders, level translators, industrial digital I/Os, and broadband switches. Also included in the Analog Devices portfolio are ICs for isolation, high-speed signaling, Universal Serial Bus (USB), signal line protection, signal integrity, and 4-20mA current loops.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 12 Mb/s
ESD Protection: 15 kV
Factory Pack Quantity: 2500
Function: Transceiver
Input Voltage: 3 V to 3.6 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 2.2 mA
Operating Supply Voltage: 3.3 V
Output Current: 20 uA
Output Voltage: -7.5 V to+12.5 V
Package/Case: SOIC-Narrow-14
Part # Aliases: MAX3491E
Pd - Power Dissipation: 800 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 22 ns
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Вес, г 0.48

Техническая документация

Datasheet
pdf, 2620 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем