MAX4126ESA+

MAX4126ESA+
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 8-9 дней
680 руб.
от 2 шт.610 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8002972258
Бренд: Нет торговой марки

Описание

Электроэлемент
IC, AMP-OP SINGLE SUPPLY, SMD; No. of Amplifiers:2 Amplifier; Bandwidth:5MHz; Slew Rate:2V/µs; Supply Voltage Range:2.7V to 6.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Amplifer Supply Voltage:2.7V to 6.5V; Amplifier Type:Single Supply; Base Number:4126; Gain dB Max:1dB; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:0.2mV; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:-40°C to +85°C; Output Current + Max:1µA; Supply Voltage + Nom:12V; Supply Voltage Max:6.5V; Supply Voltage Min:2.7V

Технические параметры

Amplifier Type Wideband Amplifier
Brand Maxim Integrated
CMRR - Common Mode Rejection Ratio 74 dB
Dual Supply Voltage +/-3 V
en - Input Voltage Noise Density 22 nV/sqrt Hz
Factory Pack Quantity 100
GBP - Gain Bandwidth Product 5 MHz
Height 1.5 mm(Max)
Ib - Input Bias Current 150 nA
In - Input Noise Current Density 0.4 pA/sqrt Hz
Length 5 mm(Max)
Manufacturer Maxim Integrated
Maximum Dual Supply Voltage +/-3.25 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-1.35 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 650 uA
Operating Supply Voltage 2.7 V to 6.5 V, +/-1.35 V to+/-3.25 V
Output Current per Channel 50 mA
Package / Case SOIC-8
Packaging Tube
Part # Aliases MAX4126
Pd - Power Dissipation 471 mW
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 78 dB
RoHS Details
Series MAX4126
Shutdown No Shutdown
SR - Slew Rate 2 V/us
Supply Type Single, Dual
Supply Voltage - Max 6.5 V
Supply Voltage - Min 2.7 V
Unit Weight 0.019048 oz
Voltage Gain dB 104 dB
Vos - Input Offset Voltage 750 uV
Width 4 mm(Max)
Amplifier Type: Low Power Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 74 dB
Dual Supply Voltage: +/-3 V
en - Input Voltage Noise Density: 22 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 5 MHz
Ib - Input Bias Current: 150 nA
In - Input Noise Current Density: 0.4 pA/sqrt Hz
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-3.25 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-1.35 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 650 uA
Operating Supply Voltage: 2.7 V to 6.5 V, +/-1.35 V to+/-3.25 V
Output Current per Channel: 50 mA
Package / Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX4126
Pd - Power Dissipation: 471 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Series: MAX4126
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 6.5 V, +/-3.25 V
Supply Voltage - Min: 2.7 V, +/-1.35 V
Voltage Gain dB: 104 dB
Vos - Input Offset Voltage: 750 uV
Вес, г 0.1

Техническая документация

Datasheet
pdf, 289 КБ
Datasheet
pdf, 284 КБ
MAX4122-MAX4129 Datasheet
pdf, 285 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.