MAX4208AUA+, Instrumentation Amplifiers Ultra-Low Offset/Drift, Precision Instru
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8005198120
Артикул
MAX4208AUA+
Бренд
3 dB Bandwidth:
750 kHz
Amplifier Type:
Instrumentation Amplifier
Bandwidth:
7.5 kHz
Development Kit:
MAX4208EVKIT+
Dual Supply Voltage:
1.425 V to 2.75 V
Все параметры
Datasheet
pdf, 1785 КБ
Все документы
2550 шт., срок 8-9 недель
1 130 руб.
от 10 шт. —
770 руб.
от 50 шт. —
648 руб.
от 100 шт. —
594.53 руб.
1 шт.
на сумму 1 130 руб.
Плати частями
от 284 руб. × 4 платежа
от 284 руб. × 4 платежа
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
| 3 dB Bandwidth: | 750 kHz |
| Amplifier Type: | Instrumentation Amplifier |
| Bandwidth: | 7.5 kHz |
| Brand: | Analog Devices/Maxim Integrated |
| CMRR - Common Mode Rejection Ratio: | 135 dB |
| Development Kit: | MAX4208EVKIT+ |
| Dual Supply Voltage: | 1.425 V to 2.75 V |
| Factory Pack Quantity: | 50 |
| Gain V/V: | 1 V/V |
| GBP - Gain Bandwidth Product: | 750 kHz |
| Ib - Input Bias Current: | 1 pA |
| Manufacturer: | Analog Devices Inc. |
| Maximum Input Resistance: | 2 GOhms |
| Maximum Operating Temperature: | +125 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | SMD/SMT |
| Number of Channels: | 1 Channel |
| Operating Supply Current: | 3 mA |
| Operating Supply Voltage: | 2.85 V to 5.5 V |
| Output Current per Channel: | 25 mA |
| Package/Case: | UMAX-8 |
| Packaging: | Tube |
| Part # Aliases: | MAX4208 |
| Pd - Power Dissipation: | 362 mW |
| Product Category: | Instrumentation Amplifiers |
| Product Type: | Instrumentation Amplifiers |
| Product: | Instrumentation Amplifiers |
| PSRR - Power Supply Rejection Ratio: | 125 dB |
| SR - Slew Rate: | 80 mV/us |
| Subcategory: | Amplifier ICs |
| Supply Voltage - Max: | 5.5 V |
| Supply Voltage - Min: | 2.85 V |
| Vcm - Common Mode Voltage: | 100 mV |
| Vos - Input Offset Voltage: | 3 uV |
| Amplifier Type | Instrumentation |
| Category | Integrated Circuits(ICs) |
| Current - Input Bias | 1pA |
| Current - Output / Channel | 25mA |
| Current - Supply | 1.4mA |
| Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
| Gain Bandwidth Product | 750kHz |
| Mounting Type | Surface Mount |
| Number of Circuits | 1 |
| Operating Temperature | -40°C ~ 125°C |
| Output Type | Rail-to-Rail |
| Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
| Packaging | Tube |
| Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
| Slew Rate | 0.08 V/µs |
| Standard Package | 50 |
| Supplier Device Package | 8-uMAX |
| Voltage - Input Offset | 3µV |
| Voltage - Supply, Single/Dual (±) | 2.85 V ~ 5.5 V, ±1.425 V ~ 2.25 V |
| Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.




