MAX4234ASD+, Operational Amplifiers - Op Amps High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail I/O Op Amps with Shutdown in SC70

MAX4234ASD+, Operational Amplifiers - Op Amps High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail I/O Op Amps with Shutdown in SC70
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8005198169
Артикул
MAX4234ASD+
Бренд
Factory Pack Quantity:
50
GBP - Gain Bandwidth Product:
10 MHz
Ib - Input Bias Current:
1 pA
Manufacturer:
Analog Devices Inc.
Maximum Dual Supply Voltage:
+/-2.5 V
Все параметры
Datasheet
pdf, 1760 КБ
8927 шт., срок 8-9 недель
940 руб.
от 10 шт.650 руб.
от 50 шт.535 руб.
от 100 шт.427.61 руб.
1 шт. на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
Amplifiers Analog Devices Amplifiers use the electric power from a power supply and increase the amplitude of a signal for various electronic products. ADI's portfolio includes a wide selection of operational amplifiers (op amps), current-sense amplifiers, and comparators for signal conditioning, monitoring, and control applications. The line of op amps includes ICs for precision and low noise, high voltage, low power and space savings, and those with CMOS inputs.

Технические параметры

Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 52 dB
en - Input Voltage Noise Density: 15 nV/sqrt Hz
Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 1 pA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-2.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.35 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 1.1 mA
Operating Supply Voltage: 2.7 V to 5.5 V, +/-1.35 V to+/-2.5 V
Output Current per Channel: 200 mA
Package/Case: SOIC-14
Packaging: Tube
Part # Aliases: MAX4234
Pd - Power Dissipation: 667 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 73 dB
Shutdown: No Shutdown
SR - Slew Rate: 10 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 5.5 V, +/-2.5 V
Supply Voltage - Min: 2.7 V, +/-1.35 V
Technology: CMOS
Vcm - Common Mode Voltage: 2.7 V to 5.5 V
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 6 mV
Вес, г 0.26

Техническая документация

Datasheet
pdf, 1760 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.