MAX44246AUA+, Операционный усилитель, прецизионный, выход с полным размахом напряжения, 2 Усилителя, 5 МГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 350 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 180 руб.
от 50 шт. —
1 110 руб.
Добавить в корзину 2 шт.
на сумму 2 700 руб.
Описание
OP AMP, 5MHZ, 3.8V/US, UMAX-8; No. of Amplifiers:2 Amplifier; Bandwidth:5MHz; Slew Rate:3.8V/µs; Supply Voltage Range:± 1.35V to ± 18V, 2.7V to 36V; Amplifier Case Style:µMAX; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Amplifiers:2Amplifiers
Технические параметры
Amplifier Type: | Low Noise Amplifier |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 166 dB |
en - Input Voltage Noise Density: | 9 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 5 MHz |
Ib - Input Bias Current: | 300 pA |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 600 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 420 uA |
Operating Supply Voltage: | 2.7 V to 36 V |
Output Current per Channel: | 40 mA |
Output Type: | Rail-to-Rail |
Package / Case: | UMAX-8 |
Packaging: | Tube |
Part # Aliases: | MAX44246 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 148 dB |
Series: | MAX44246 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 3.8 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.7 V |
Vcm - Common Mode Voltage: | Negative Rail-0.05 V to Positive Rail+1.5 V |
Vos - Input Offset Voltage: | 5 uV |
Amplifier Type | Low Noise Amplifier |
Brand | Maxim Integrated |
CMRR - Common Mode Rejection Ratio | 146 dB |
en - Input Voltage Noise Density | 9 nV/sqrt Hz |
Factory Pack Quantity | 50 |
GBP - Gain Bandwidth Product | 5 MHz |
Ib - Input Bias Current | 600 pA |
Input Type | Rail to Rail |
Ios - Input Offset Current | 600 pA |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 420 uA |
Operating Supply Voltage | 2.7 V to 36 V |
Output Current per Channel | 30 mA |
Output Type | Rail to Rail |
Package / Case | UMAX-8 |
Packaging | Tube |
Part # Aliases | MAX44246 |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio | 148 dB |
RoHS | Details |
Series | MAX44246 |
Shutdown | No Shutdown |
SR - Slew Rate | 3.8 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 2.7 V |
Vcm - Common Mode Voltage | Negative Rail-0.05 V to Positive Rail+1.5 V |
Vos - Input Offset Voltage | 5 uV |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем