MAX4460ESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 020 руб.
от 2 шт. —
1 870 руб.
Добавить в корзину 1 шт.
на сумму 2 020 руб.
Описание
Электроэлемент
IC, INST AMP, HIGH PRECISION; No. of Amplifiers:1 Amplifier; Input Offset Voltage:425µV; Slew Rate:0.5V/µs; Bandwidth:2.5MHz; Supply Voltage Range:2.85V to 5.25V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Amplifier Output:Single Ended; CMRR:120dB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Amplifer Supply Voltage:2.85V to 5.25V; Base Number:4460; Input Offset Drift Max:1.5µV/°C; No. of Amplifiers:1Amplifiers; Operating Temperature Range:-40°C to +85°C; Supply Current:800µA; Termination Type:Surface Mount Device
Технические параметры
Amplifier Type | Instrumentation |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 1pA |
Current - Output / Channel | 150mA |
Current - Supply | 800µA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 2.5MHz |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40°C ~ 85°C |
Output Type | Rail-to-Rail |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Slew Rate | 0.5 V/µs |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 50µV |
Voltage - Supply, Single/Dual (±) | 2.85 V ~ 5.25 V |
3 dB Bandwidth: | 2.5 MHz |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 2.5 MHz |
Ib - Input Bias Current: | 100 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 2 GOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.1 mA |
Operating Supply Voltage: | 3 V, 5 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX4460 |
Pd - Power Dissipation: | 470 mW |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
SR - Slew Rate: | 500 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.85 V |
Vos - Input Offset Voltage: | 425 uV |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 420 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем