MAX4494ASA+, Операционный усилитель, 2 Усилителя, 5 МГц, 3 В/мкс, ± 2.25В до ± 5.5В, 4.5В до 11В, NSOIC

MAX4494ASA+, Операционный усилитель, 2 Усилителя, 5 МГц, 3 В/мкс, ± 2.25В до ± 5.5В, 4.5В до 11В, NSOIC
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт.400 руб.
от 25 шт.376 руб.
Добавить в корзину 6 шт. на сумму 2 700 руб.
Номенклатурный номер: 8358526056
Артикул: MAX4494ASA+
Бренд: Analog Devices

Описание

Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Low Power Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 65 dB
Dual Supply Voltage: +/-3 V, +/-5 V
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 5 MHz
Ib - Input Bias Current: 1 uA
In - Input Noise Current Density: 0.2 pA/sqrt Hz
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-5.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-2.25 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 770 uA
Operating Supply Voltage: 4.5 V to 11 V, +/-2.25 V to+/-5.5 V
Output Current per Channel: 15 mA
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX4494
Pd - Power Dissipation: 471 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Shutdown: No Shutdown
SR - Slew Rate: 3 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 11 V, +/-5.5 V
Supply Voltage - Min: 4.5 V, +/-2.25 V
Technology: Bipolar
Voltage Gain dB: 110 dB
Vos - Input Offset Voltage: 5 mV
Вес, г 0.1

Техническая документация

Datasheet
pdf, 535 КБ
Datasheet
pdf, 532 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем