MAX6639EVKIT+, Evaluation Kit, MAX6639 Temperature Sensor, 2 x Thermal Diode Inputs, 2 x PWM Outputs

PartNumber: MAX6639EVKIT+
Ном. номер: 8000564494
Производитель: Maxim Semiconductor
9 030 руб.
3 шт. со склада г.Москва,
срок 2-3 недели
Добавить в корзину 1 шт. на сумму 9 030 руб.
Купить в 1 клик

Assembled and tested MAX6639 evaluation kit (EV kit) used to evaluate the MAX6639 dual temperature sensor/fan controller. The MAX6639 monitors its own die temperature and the junction temperature of one external diode-connected transistor or the junction temperatures of two external diode-connected transistors. It converts the temperature to 8bit or 11bit 2-wire serial data that can be accessed over a 2-wire serial bus. The MAX6639 EV kit includes both external diode-connected transistors (2N3906) soldered to the board which can be bypassed to connect the board through a twisted pair to remote diodes close to system. Suitable for use in desktop computers, networking equipment, notebook computers, projectors and servers.

• Two thermal-diode inputs
• Local temperature sensor, programmable temperature alarms
• Two PWM outputs for fan drive and up to 25KHz PWM output frequency
• Programmable fan-control characteristics
• 3-Wire and 4-Wire fan configurations
• On-board microcontroller to generate SMBus™ /I²C commands
• USB-PC connection (cable included)
• Windows 2000/XP and Windows Vista (32bit) compatible software
• Easy to use, menu-driven software
• Fully assembled and tested

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Измерительных Устройств

Технические параметры

Содержимое Комплекта
Производитель Чипа
Номер Ядра Чипа
Подтип Приложения
Тип Приложения Набора

Дополнительная информация

Datasheet MAX6639EVKIT+

Выберите регион, чтобы увидеть способы получения товара.