MAX6707ASKA+T, MP SUPERVISOR W/ WATCHDOG, DUAL, SOT23-8

PartNumber: MAX6707ASKA+T
Ном. номер: 8144925636
Производитель: Maxim Semiconductor
MAX6707ASKA+T, MP SUPERVISOR W/ WATCHDOG, DUAL, SOT23-8
Доступно на заказ 2432 шт. Отгрузка со склада в г.Москва 2-3 недели.
230 руб. × = 230 руб.
от 25 шт. — 223 руб.
от 100 шт. — 218 руб.

Описание

The MAX6707ASKA+T from Maxim Integrated Products is a low voltage, µP supervisor with power-fail in/out, manual reset and watchdog timer in 8 pin SOT-23 package. It reduces complexity and components required to monitor power supply functions in µP systems and significantly improve system reliability and accuracy compared to separate ICs or discrete components. It provides four functions such as, a reset output during power-up, power-down and brownout conditions, an independent watchdog output that goes low if the watchdog input has not been toggled within 1.6s, a 0.62V threshold detector for power-fail warning and an active-low manual reset input. MAX6707A monitors a single-supply voltage to drive a single reset output and include an independent adjustable power-fail-in/power-fail-out comparator. It is used in computers, controllers, intelligent instruments, critical µP power monitoring, white goods, networking and telecommunications applications.

• Operating voltage range is 1.2V to 5.5V at operating temperature range from -40°C to 125°C
• Active-low WDO deasserts when active-low MR is pulled low
• Active low open-drain reset output, 60ppm/°C reset threshold temperature coefficient
• Precision monitoring of +5V, +3.3V, +3V and +2.5V supply voltages
• Reset valid to VCC = 1V
• Immune to short falling VCC transients
• Low cost, few external components
• Reset threshold of 2.93V and reset timeout period of 200ms at TA = -40°C to +85°C
• Several pin-outs to accommodate variety of multivoltage microprocessor supervision applications
• Power-fail Input with independent output, monitors inputs down to 0.62V

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Устройства Мониторинга и Контроля

Технические параметры

Минимальная Рабочая Температура
-40
Максимальная Рабочая Температура
125
Максимальное Напряжение Питания
5.5
Минимальное Напряжение Питания
1.2
Количество Выводов
8
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Разрезная Лента
Корпус Цифровой ИС
SOT-23
Время Задержки
200
Тип Сброса
Ручной, По Активному Низкому, Открытый Сток
Количество Устройств Мониторинга
2
Соответствует Фталатам RoHS
Будет Указано Позже
MSL
MSL 1 - Unlimited
No. of Pins
8
Operating Temperature Max
125
RoHS Phthalates Compliant
To Be Advised
Operating Temperature Min
-40
Packaging
Cut Tape
Supply Voltage Max
5.5
Supply Voltage Min
1.2
No. of Supervisors / Monitors
2
Reset Type
Manual, Active-Low, Open-Drain
Delay Time
200
Digital IC Case
SOT-23

Дополнительная информация

Datasheet MAX6707ASKA+T