MAX6895AALT+T, Схема контроля микропроцессора, 1.5В-5.5В питание, выход сброса с активным высоким
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт. —
460 руб.
от 25 шт. —
420 руб.
Добавить в корзину 6 шт.
на сумму 3 060 руб.
Описание
Supervisors, Voltage Monitors & Sequencers
Maxim Integrated Supervisors, Voltage Monitors, and Sequencers are a broad selection of innovative microprocessor supervisory solutions. The selection includes low-voltage, high-precision µP supervisors, linear voltage regulators with low quiescent-current devices, and voltage-monitoring circuits with sequencing capabilities. These devices offer tremendous flexibility and are designed for use in automotive, industrial, and telecom applications.
Maxim Integrated Supervisors, Voltage Monitors, and Sequencers are a broad selection of innovative microprocessor supervisory solutions. The selection includes low-voltage, high-precision µP supervisors, linear voltage regulators with low quiescent-current devices, and voltage-monitoring circuits with sequencing capabilities. These devices offer tremendous flexibility and are designed for use in automotive, industrial, and telecom applications.
Технические параметры
Accuracy: | 1.8% |
Battery Backup Switching: | No Backup |
Brand: | Maxim Integrated |
Chip Enable Signals: | Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manual Reset: | No Manual Reset |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 10 uA |
Output Type: | Active High, Push-Pull |
Overvoltage Threshold: | Adjustable |
Package/Case: | UDFN-6 |
Part # Aliases: | MAX6895 |
Pd - Power Dissipation: | 167.7 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 190 ms |
Series: | MAX6895 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.5 V |
Threshold Voltage: | 500 mV |
Type: | Voltage Supervisory |
Undervoltage Threshold: | Adjustable |
Watchdog Timers: | No Watchdog |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 894 КБ
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем