MAX703CSA+, uP supervisory circuits

PartNumber: MAX703CSA+
Ном. номер: 8146407607
Производитель: Maxim Semiconductor
Фото 1/3 MAX703CSA+, uP supervisory circuits
Фото 2/3 MAX703CSA+, uP supervisory circuitsФото 3/3 MAX703CSA+, uP supervisory circuits
Доступно на заказ более 5 шт. Отгрузка со склада в г.Москва 4-5 недель.
960 руб. × = 960 руб.
от 5 шт. — 700 руб.

Описание

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated Products

Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Semiconductors

Технические параметры

Battery Backup Switching
Yes
размеры
5 x 4 x 1.5mm
высота
1.5mm
длина
5mm
Manual Reset
Yes
максимальная рабочая температура
+70 °C
Maximum Reset Active Time
280ms
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Number of Supervisors
1
Output Driver
Active Low, Push-Pull
тип упаковки
SOIC
Pin Count
8
Power Fail Detection
Yes
ширина
4mm
Minimum Operating Supply Voltage
0 V
Maximum Operating Supply Voltage
5.5 V

Дополнительная информация

Datasheet MAX703CSA+
MAX703/MAX704 Low-Cost Microprocessor Supervisory Circuits with Battery Backup Data Sheet
Maxim Product Naming Conventions