MAX7314ATG+, Расширитель I/O, с контроллером интенсивности светодиода, 400 кГц, I2C, 2 В, 3.6 В, TQFN

MAX7314ATG+, Расширитель I/O, с контроллером интенсивности светодиода, 400 кГц, I2C, 2 В, 3.6 В, TQFN
* Изображения служат только для ознакомления,
см. техническую документацию
Ном. номер: 8869408895
Артикул: MAX7314ATG+
Производитель: Maxim Integrated Products
530 руб.
2 шт. со склада г.Москва,
срок 2-4 недели
Добавить в корзину 1 шт. на сумму 530 руб.

Описание

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Расширители I/O

The MAX7314ATG+ from Maxim Integrated Products is an 18 port GPIO device with LED intensity control, interrupt and hot insertion protection in 24 pin TQFN package. This I2C compatible serial interfaced peripheral provides microprocessors with 16 I/O ports plus one O/P-only port and one I/P-only port. Each I/O port can be individually configured as either an open-drain current sinking output rated at 50mA and 5.5V or logic input with transition detection. The O/P-only port can be assigned as an interrupt output for transition detection. An 8bit PWM current control is built in for all 17 O/P ports. A 4bit global control applies to all LED O/P's and provides coarse adjustment of current from fully off to fully on with 14 intensity steps in between Each output has independent blink timing with two blink phases. The MAX7314 supports hot insertion. It is used in LCD backlights, LED status indication, relay drivers, keypad backlights, RGB LED drivers and system I/O ports.

• Supply voltage range from 2V to 3.6V
• Operating temperature range from -40°C to 125°C
• 400Kbps 2-wire serial interface (5.5V tolerant) and 400KHz serial clock frequency
• Outputs capable of driving LED or providing logic output with external resistive pull-up up to 5.5V
• Global 16 step intensity control and individual 16 step intensity controls
• 2-phase LED blinking and outputs are 5.5V rated open-drain
• Inputs are overvoltage protected to 5.5V
• Transition detection with interrupt output and PWM clock frequency of 32KHz
• Standby current (interface idle, PWM disabled) of 1.2µA at TA = +25°C
• Supply current (interface idle, PWM enabled) of 8.5µA at TA = +25°C

Технические параметры

Максимальное Напряжение Питания 3.6В
Минимальное Напряжение Питания
Количество Выводов 24вывод(-ов)
Тип Интерфейса ИС i2c
Количество I/O 18I/O
Стиль Корпуса Интерфейса TQFN
Частота Шины 400кГц
Вес, г 0.013

Дополнительная информация

Datasheet MAX7314ATG+

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.