Мой регион: Россия

MAX856CSA+, DC-DC преобразователь, Step-Up, 500мА, PROG [SOIC-8]

Ном. номер: 9000562245
Артикул: MAX856CSA+
Производитель: Maxim Semiconductor
Фото 1/2 MAX856CSA+, DC-DC преобразователь, Step-Up, 500мА, PROG [SOIC-8]
Фото 2/2 MAX856CSA+, DC-DC преобразователь, Step-Up, 500мА, PROG [SOIC-8]
330 руб.
3 шт. со склада г.Москва
от 5 шт. — 312 руб.
от 50 шт. — по запросу
Добавить в корзину 1 шт. на сумму 330 руб.
В кредит от 0 руб./мес

The MAX856CSA+ is a high-efficiency, CMOS, Step-up DC-DC Switching Regulator for small, low input voltage or battery-powered systems. The MAX856 accepts a positive input voltage between 0.8V and VOUT and convert it to a higher, pin-selectable output voltage of 3.3V or 5V. Typical efficiencies are greater than 85%. Typical quiescent supply current is 25µA (1µA in shutdown). The MAX856 combine ultra-low quiescent supply current and high efficiency to give maximum battery life. An internal MOSFET power transistor permits high switching frequencies. This benefit, combined with internally set peak inductor current limits, permits the use of small, low-cost inductors. The MAX856 have a 500mA peak inductor current limit.

• 85% Efficiency at 100mA
• 25µA Quiescent current
• 1µA Shutdown mode
• 125 and 500mA Switch-current limits permit use of low-cost inductors
• ±1.5% Reference tolerance over-temperature
• Low-battery detector (LBI/LBO)

Техническая документация

MAX856-MAX859
pdf, 818 КБ

Дополнительная информация

Datasheet MAX856CSA+

Выберите регион, чтобы увидеть способы получения товара.