MAX9013ESA+, Аналоговый компаратор, низкой мощности, Точность, 1 Компаратор, 5 нс, 4.5В до 5.5В, NSOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 320 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 160 руб.
от 25 шт. —
1 080 руб.
Добавить в корзину 2 шт.
на сумму 2 640 руб.
Описание
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 95 dB |
Comparator Type: | Precision with Reference |
Factory Pack Quantity: | 100 |
Ib - Input Bias Current: | 2 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.3 mA |
Operating Supply Voltage: | 5 V |
Output Current per Channel: | 20 mA |
Output Type: | TTL |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX9013 |
Pd - Power Dissipation: | 362 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
PSRR - Power Supply Rejection Ratio: | 82 dB |
Response Time: | 5 ns |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Bipolar |
Type: | Low Power Comparator |
Voltage Gain dB: | 69.54 dB |
Vos - Input Offset Voltage: | 3 mV |
Вес, г | 0.09 |
Техническая документация
Datasheet
pdf, 327 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем