MAX9759ETE+, аудиоусилитель класса D Ind TQFN16



270 руб.
|
94 шт. со склада г.Москва, срок 2-4 недели |
|
от 10 шт. —
223 руб.
от 50 шт. —
215 руб.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
210 руб. | 7 дней, 35 шт. | 5 шт. | 5 шт. | |
от 10 шт. — 200 руб.
от 25 шт. — 142 руб.
|
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
Audio Power Amplifiers, Maxim Integrated
Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim Integrated Class AB speaker amplifier is ideal for high-fidelity products such as a speaker driver, digital cameras, e-readers, tablets and portable media players. The DirectDrive® technology headphone amplifier gives enhanced audio quality there is no necessity for a DC blocking capacitor that standard headphone amps require. Also the Class D amplifier features high wideband jitter tolerance; low output offset voltage and low THD+N. The speaker amp has a patented spread spectrum modulation meaning that the technology helps minimise EMI emissions. The input signal is small but the output can be a high wattage. The audio ICs can offer a lot of power in a small package. The electronic amplifiers can be used in many applications some include driving loudspeakers, mixing desks and pre-amplification used in record/CD players.
Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim Integrated Class AB speaker amplifier is ideal for high-fidelity products such as a speaker driver, digital cameras, e-readers, tablets and portable media players. The DirectDrive® technology headphone amplifier gives enhanced audio quality there is no necessity for a DC blocking capacitor that standard headphone amps require. Also the Class D amplifier features high wideband jitter tolerance; low output offset voltage and low THD+N. The speaker amp has a patented spread spectrum modulation meaning that the technology helps minimise EMI emissions. The input signal is small but the output can be a high wattage. The audio ICs can offer a lot of power in a small package. The electronic amplifiers can be used in many applications some include driving loudspeakers, mixing desks and pre-amplification used in record/CD players.
Технические параметры
Number of Channels per Chip | 1 |
Maximum Operating Temperature | +85 °C |
Length | 4.1мм |
Typical Single Supply Voltage | 3 5,5 В. |
Minimum CMRR | 67dB |
Output Signal Type | Дифференциальный |
Brand | Maxim Integrated |
Power Supply Type | Одинарный |
Maximum Power | 1.8 W @ 8 Ω, 3.2 W @ 4 Ω |
Package Type | TQFN |
Input Signal Type | Дифференциальный |
Mounting Type | Поверхностный монтаж |
Minimum Operating Temperature | -40 °C |
Width | 4.1мм |
Высота | 0.75мм |
Output Type | 1-канальный моно |
Pin Count | 16 |
Dimensions | 4.1 x 4.1 x 0.75мм |
Typical Gain Bandwidth Product | 22кГц |
Amplifier Type | Класс-D |
Application | Cellular Phone, PDA, Portable Computer, Portable DVD Player |
Вес, г | 0.2 |
Дополнительная информация
Datasheet MAX9759ETE+, аудиоусилитель класса D Ind TQFN16 MAX9759ETE+
SMD справочник
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.