Усилители прочие MAX9943AUA+

MAX9943AUA+
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8002974470
Бренд
Amplifier Type
General Purpose
Category
Integrated Circuits(ICs)
Current - Input Bias
4nA
Current - Output / Channel
20mA
Current - Supply
550µA
Gain Bandwidth Product
2.4MHz
Все параметры
Datasheet
pdf, 1526 КБ
29 шт. со склада г.Москва, срок 3-4 дня
370 руб.
от 2 шт.310 руб.
от 5 шт.270 руб.
от 10 шт.257.40 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
OP AMP, 2.4MHZ, 0.35V/US, UMAX-8; No. of Amplifiers:1 Amplifier; Bandwidth:2.4MHz; Slew Rate:0.35V/Вµs; Supply Voltage Range:В± 3V to В± 19V, 3V to 38V; Amplifier Case Style:ВµMAX; No. of Pins:8Pins; Operating Temperature Mi

Технические параметры

Amplifier Type General Purpose
Category Integrated Circuits(ICs)
Current - Input Bias 4nA
Current - Output / Channel 20mA
Current - Supply 550µA
Family Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps
Gain Bandwidth Product 2.4MHz
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40°C ~ 125°C
Output Type Rail-to-Rail
Package / Case 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Slew Rate 0.35 V/µs
Standard Package 50
Supplier Device Package 8-uMAX
Voltage - Input Offset 20µV
Voltage - Supply, Single/Dual (±) 6 V ~ 38 V, ±3 V ~ 19 V
Brand Maxim Integrated
CMRR - Common Mode Rejection Ratio 125 dB
Development Kit MAX9943EVKIT+
Factory Pack Quantity 2500
GBP - Gain Bandwidth Product 2.4 MHz
Ib - Input Bias Current 90 uA
Input Voltage Range - Max 38 V
Manufacturer Maxim Integrated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 550 uA
Operating Supply Voltage 15 V
Output Current per Channel 20 mA
Part # Aliases MAX9943
Pd - Power Dissipation 387.8 mW
Product Precision Amplifiers
Product Category Precision Amplifiers
PSRR - Power Supply Rejection Ratio 130 dB
RoHS Details
Series MAX9943
SR - Slew Rate 0.35 V/us
Supply Voltage - Max 19 V
Supply Voltage - Min 3 V
Type Precision
Voltage Gain dB 130 dB
Vos - Input Offset Voltage 20 uV
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 125 dB
Development Kit: MAX9943EVKIT+
en - Input Voltage Noise Density: 17.6 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 2.4 MHz
Ib - Input Bias Current: 4 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 550 uA
Operating Supply Voltage: 6 V to 38 V
Output Current per Channel: 60 mA
Package / Case: UMAX-8
Packaging: Tube
Part # Aliases: MAX9943
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
Series: MAX9943
Shutdown: No Shutdown
SR - Slew Rate: 350 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 19 V
Supply Voltage - Min: 3 V
Vos - Input Offset Voltage: 20 uV
Вес, г 0.06

Техническая документация

Datasheet
pdf, 1526 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.