MBB02070C5629FCT00, MBB0207 Series Axial Thin Film Fixed Resistor 56.2 ±1% 0.6W ±50ppm/°C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 2 500 руб.
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern.
Технические параметры
Case Style | Conformal |
Diameter | 2.5mm |
Maximum Temperature Coefficient | +50ppm/°C |
Minimum Temperature Coefficient | -50ppm/°C |
Power Rating | 0.6W |
Resistance | 56.2Ω |
Series | MBB0207 |
Technology | Thin Film |
Temperature Coefficient | ±50ppm/°C |
Termination Style | Axial |
Tolerance | ±1% |
Composition | Metal Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200 |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.098"" Dia x 0.256"" L(2.50mm x 6.50mm) |
Brand: | Vishay/Beyschlag |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Lead Diameter: | 0.6 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Operating Temperature Range: | -55 C to+155 C |
Packaging: | Ammo Pack |
Product Category: | Metal Film Resistors-Through Hole |
Product Type: | Metal Film Resistors |
Product: | Metal Film Resistors General Purpose |
Subcategory: | Resistors |
Technology: | Metal Film |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | Axial |
Type: | Thin Film Resistor |
Квалификация | AEC-Q200 |
Корпус Резистора / Исполнение | Осевые Выводы |
Линейка Продукции | MBB |
Максимальная Рабочая Температура | 155°C |
Минимальная Рабочая Температура | -55°C |
Температурный Коэффициент | ±50млн-¹/K |
Технология резистора | Metal Film |
Тип резистора | General Purpose |
Вес, г | 10 |