MC33172D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт. со склада г.Москва
130 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 1 300 руб.
Альтернативные предложения3
Посмотреть аналоги5
Описание
Усилители операционные, дифференциальные, инструментальные
Описание IC: operational amplifier; 2.1MHz; 2?22V; Ch: 1; SO8; tube Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Корпус | soic8 | |
кол-во в упаковке | 100 | |
Amplifier Type | Low Power Amplifier | |
Brand | STMicroelectronics | |
CMRR - Common Mode Rejection Ratio | 80 dB | |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V | |
en - Input Voltage Noise Density | 29 nV/sqrt Hz | |
Factory Pack Quantity | 2500 | |
GBP - Gain Bandwidth Product | 2.1 MHz | |
Height | 1.65 mm(Max) | |
Ib - Input Bias Current | 100 nA | |
Length | 5 mm(Max) | |
Manufacturer | STMicroelectronics | |
Maximum Dual Supply Voltage | +/-22 V | |
Maximum Operating Temperature | +105 C | |
Minimum Dual Supply Voltage | +/-2 V | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number of Channels | 2 Channel | |
Operating Supply Current | 250 uA | |
Operating Supply Voltage | 4 V to 44 V, +/-2 V to+/-22 V | |
Output Current per Channel | 27 mA | |
Package / Case | SO-8 | |
Packaging | Reel | |
Product | Operational Amplifiers | |
Product Category | Operational Amplifiers-Op Amps | |
PSRR - Power Supply Rejection Ratio | 80 dB | |
RoHS | Details | |
Series | MC33172 | |
Shutdown | No Shutdown | |
SR - Slew Rate | 2 V/us | |
Supply Type | Single, Dual | |
Supply Voltage - Max | 44 V | |
Supply Voltage - Min | 4 V | |
Technology | Bipolar | |
Voltage Gain dB | 100 dB | |
Vos - Input Offset Voltage | 5 mV | |
Width | 4 mm(Max) | |
Количество Выводов | 8вывод(-ов) | |
Количество Усилителей | 2 Усилителя | |
Максимальная Рабочая Температура | 105°C | |
Минимальная Рабочая Температура | -40°C | |
Полоса Пропускания | 2.1МГц | |
Скорость Нарастания | 2В/мкс | |
Стиль Корпуса Усилителя | SOIC | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Amplifier Type: | Low Power Amplifier | |
Brand: | STMicroelectronics | |
CMRR - Common Mode Rejection Ratio: | 80 dB | |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V | |
en - Input Voltage Noise Density: | 29 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
GBP - Gain Bandwidth Product: | 2.1 MHz | |
Ib - Input Bias Current: | 100 nA | |
Manufacturer: | STMicroelectronics | |
Maximum Dual Supply Voltage: | +/-22 V | |
Maximum Operating Temperature: | +105 C | |
Minimum Dual Supply Voltage: | +/-2 V | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 2 Channel | |
Operating Supply Current: | 250 uA | |
Operating Supply Voltage: | 4 V to 44 V, +/-2 V to+/-22 V | |
Output Current per Channel: | 27 mA | |
Package / Case: | SOIC-8 | |
Packaging: | Tube | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 80 dB | |
Series: | MC33172 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 2 V/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single, Dual | |
Supply Voltage - Max: | 44 V | |
Supply Voltage - Min: | 4 V | |
Technology: | Bipolar | |
Voltage Gain dB: | 100 dB | |
Vos - Input Offset Voltage: | 5 mV | |
Mounting Type | Surface Mount | |
Number of Channels per Chip | 2 | |
Package Type | SOIC | |
Pin Count | 8 | |
Power Supply Type | Dual, Single | |
Rail to Rail | No | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V | |
Typical Gain Bandwidth Product | 2.1MHz | |
Typical Input Voltage Noise Density | 29nV/√Hz | |
Typical Single Supply Voltage | 5 → 28 V | |
Typical Slew Rate | 2V/µs | |
Typical Voltage Gain | 100 dB | |
Вес, г | 0.176 |
Техническая документация
Datasheet
pdf, 137 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 127 КБ
MC33171/2/4 Datasheet
pdf, 170 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.