MC9S12E128CPVE, MC9S12E128CPVE, 16bit HSC12 Microcontroller, HCS12, 50MHz, 128 kB Flash, 112-Pin LQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 190 руб.
Добавить в корзину 1 шт.
на сумму 11 190 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
S12E Series are low cost, 16-bit microcontroller units (MCU) that can also interface single 8-bit wide memory for lower cost systems.
Технические параметры
ADCs | 16x10 bit |
Data Bus Width | 16bit |
Device Core | HSC12 |
Family Name | HCS12 |
Instruction Set Architecture | MCU |
Maximum Frequency | 50MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x8/16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | LQFP |
Pin Count | 112 |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(3x16 bit), 1(6x8 bit) |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 3.13 → 5.5 V |
USB Channels | 0 |
Width | 20mm |
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
Automotive | Yes |
CAN | 0 |
Core Architecture | S12 |
DAC Channels | 2 |
DAC Resolution (bit) | 8 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SCI/SPI |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 25 |
Maximum CPU Frequency (MHz) | 25 |
Maximum Operating Supply Voltage (V) | 2.75|5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.35 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 12 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 91 |
Packaging | Tray |
Part Status | Active |
PCB changed | 112 |
PPAP | Yes |
Process Technology | CMOS |
Programmability | Yes |
PWM | 1 |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем