MCP2562-E/MF, High-Speed CAN Transceive

PartNumber: MCP2562-E/MF
Ном. номер: 8010575091
Производитель: Microchip
Фото 1/2 MCP2562-E/MF, High-Speed CAN Transceive
Фото 2/2 MCP2562-E/MF, High-Speed CAN Transceive
Доступно на заказ 330 шт. Отгрузка со склада в г.Москва 4-5 недель.
110 руб. × = 1 100 руб.
Количество товаров должно быть кратно 10 шт.
от 30 шт. — 80 руб.
от 100 шт. — 66 руб.

Описание

MCP2561/2562 CAN Transceivers

CAN Bus Communication - Microchip

Semiconductors

Технические параметры

EU RoHS
Compliant
Product Category
Controller
Maximum Data Rate
1Mbps
Standard Supported
ISO 11898
Number of Transceivers
1
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
70
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Typical Operating Supply Voltage (V)
5
Packaging
Tube
Mounting
Surface Mount
Package Height (mm)
0.88
Package Length (mm)
3
Package Width (mm)
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

Дополнительная информация

Datasheet MCP2562-E/MF