MCP4017T-103E/LT, Цифровой потенциометр 10кОм I2C [SC-70-6]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
9001401790
Артикул
MCP4017T-103E/LT
Бренд
Brand:
Microchip Technology
Digital Interface:
I2C
Manufacturer:
Microchip
Maximum Operating Temperature:
+125 C
Minimum Operating Temperature:
-40 C
Все параметры
Datasheet
pdf, 2762 КБ
Все документы
24 шт. со склада г.Москва
100 руб.
от 100 шт. —
90 руб.
от 1000 шт. —
по запросу
1 шт.
на сумму 100 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения5
Этот же товар с другими ценами и сроками поставки
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
| Brand: | Microchip Technology |
| Description/Function: | 7 Bit Single I2C Digital Rheostat |
| Digital Interface: | I2C |
| Factory Pack Quantity: Factory Pack Quantity: | 3000 |
| Manufacturer: | Microchip |
| Maximum Operating Temperature: | +125 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | PCB Mount |
| Number of POTs: | Single |
| Operating Supply Current: | 80 uA |
| Operating Supply Voltage: | 1.8 V to 5.5 V |
| Package / Case: | SC-70-6 |
| Product Category: | Digital Potentiometer ICs |
| Product Type: | Digital Potentiometer ICs |
| Qualification: | AEC-Q100 |
| Resistance: | 10 kOhms |
| Series: | MCP4017 |
| Subcategory: | Digital Potentiometer ICs |
| Supply Type: | Single |
| Supply Voltage - Max: | 5.5 V |
| Supply Voltage - Min: | 1.8 V |
| Taper: | Log |
| Taps per POT: | 128 |
| Temperature Coefficient: | 150 PPM/C |
| Termination Style: | SMD/SMT |
| Tolerance: | 20% |
| Type: | 7 Bit Single I2C Digital POT with Volatile Memory |
| Wiper Memory: | Volatile |
| Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





