MCP48FVB22-E/UN, ЦАП, энергозависимый, 12 бит, SPI, 1.8В до 5.5В, MSOP, 10 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
790 руб.
Мин. кол-во для заказа 4 шт.
от 25 шт. —
640 руб.
от 100 шт. —
584 руб.
Добавить в корзину 4 шт.
на сумму 3 160 руб.
Описание
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Analog Supply Voltage: | 1.8 V to 5.5 V |
Brand: | Microchip Technology |
Digital Supply Voltage: | 1.8 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
INL - Integral Nonlinearity: | +/-1.5 LSB |
Interface Type: | 4-Wire, SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Output Type: | Voltage Buffered |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Settling Time: | 7.8 us |
Subcategory: | Data Converter ICs |
Architecture | Resistor String |
Digital Interface Type | Serial(SPI) |
Full Scale Error | 70LSB |
Integral Nonlinearity Error | 6LSB |
Maximum Operating Temperature | 125 °C |
Maximum Settling Time | 7.8µs |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of DAC Channels | 2 |
Output Polarity | Bipolar |
Package Type | MSOP |
Pin Count | 10 |
Power Supply Type | Single |
Resolution | 12 bit |
Typical Single Supply Voltage | 5.5 V |
Voltage Reference | Internal |
Вес, г | 0.6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем